ECM31DKJT

Heilind Number:SULECM31DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKJT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKJT

Detailed Description

Introducing the ECM31DKJT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Termination is via through-hole soldering, guaranteeing strong and durable connections. Each of the 62 cantilever contact positions is plated with gold for optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ECM31DKJT for your connectivity needs in critical systems.