ECM31DKMD

Heilind Number:SULECM31DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKMD

Detailed Description

Introducing the ECM31DKMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a female gender configuration and two rows of contacts, this connector offers reliable signal transfer. The termination method, wire wrap, ensures secure attachment to PCBs. Crafted from PBT and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at an impressive 950 VAC and 3 A, this connector is suitable for high-power applications. The cantilever contact type and straight orientation facilitate easy mating. With 62 positions and a tail length of 14.22 mm (.56 in), it accommodates complex PCB layouts. Its robust construction, including matte tin termination plating and an operating temperature range of -65 to 125 °C, guarantees performance in harsh environments. The compact design, with dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, makes it ideal for space-constrained installations. Whether in industrial, aerospace, or telecom settings, the ECM31DKMD is a reliable choice for seamless connectivity.