ECM31DKMH

Heilind Number:SULECM31DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKMH

Detailed Description

Introducing the ECM31DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. The female gender, two rows, and 62 positions make it versatile for various connectivity needs. Its clearance hole mount type and wire wrap termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for critical operations. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The Cantilever contact type guarantees stable connections, while Matte Tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the ECM31DKMH sets a new standard for high-reliability connectors.