ECM31DKMI

Heilind Number:SULECM31DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKMI

Detailed Description

Introducing the ECM31DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The female, double-row design with a threaded mount type ensures secure attachment. Utilizing wire wrap termination method, it guarantees easy and efficient installation. Boasting a contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. With a pitch of 3.96mm, voltage rating of 950 VAC, and 62 positions, it meets the most stringent requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The straight orientation and cantilever contact type facilitate seamless connections. With a tail length of 14.22mm and connector height of 15.49mm, it offers versatility in installation. The termination plating of Matte Tin ensures long-lasting performance. This connector falls under the category of hi-rel connectors, making it ideal for critical applications where reliability is paramount. Trust the ECM31DKMI for robust and dependable board-to-board connections.