ECM31DKMN

Heilind Number:SULECM31DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKMN

Detailed Description

The ECM31DKMN connector features a female design with two rows and wire wrap termination method, making it ideal for secure and efficient board-to-board or card edge connections. Crafted from durable PBT and Phosphor Bronze with Gold plating, it ensures reliable conductivity even in demanding environments. With a pitch of 3.96mm, voltage rating of 950VAC, and operating temperature range from -65 to 125°C, this connector offers high performance and versatility. Its cantilever contact type and straight orientation allow for easy insertion and removal, while the 62 positions provide ample connectivity options. Measuring at .61 inches in height, 9.4mm in width, and featuring a tail length of 14.22mm, it's compact yet efficient. The Matte Tin termination plating adds to its durability, meeting the needs of various applications in industries like aerospace, telecommunications, and more. Trust the ECM31DKMN for robust and dependable connections in your projects.