ECM31DKMS

Heilind Number:SULECM31DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKMS

Detailed Description

Introducing the ECM31DKMS, a high-performance board-to-board PCB connector meticulously engineered for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type facilitate easy installation. Using wire wrap termination method and gold-plated contacts on Phosphor Bronze, signal integrity is maintained at all times. With 62 positions and a pitch of 3.96mm, it offers versatility in circuit design. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. The straight orientation and cantilever contact type further enhance its performance. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added durability, it ensures long-term functionality. Classified under hi-rel standards, the ECM31DKMS is a dependable solution for critical electronic systems.