ECM31DKMT

Heilind Number:SULECM31DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKMT

Detailed Description

PBT & Phosphor Bronze Connector ( ECM31DKMT) is a high-performance female connector designed for secure and reliable board-to-board or card-edge connections. With a current rating of 3A and a voltage resistance of 950VAC, this connector is suitable for demanding applications. Featuring two rows of 62 cantilever contacts with gold plating on phosphor bronze, it ensures excellent conductivity and durability. The threaded mount type and wire wrap termination method provide stable and efficient installation. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-saving connectivity. The matte tin termination plating enhances soldering reliability. Whether for industrial, aerospace, or telecommunications use, this ECM31DKMT connector guarantees high performance and longevity.