| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DKND |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECM31DKND |
ECM31DKND
| Heilind Number: | SULECM31DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DKND |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female Card Extender Connector with a clearance hole mount type, SKU ECM31DKND, offers reliable connectivity in electronic systems. With a low amperage rating of 3A and 950 VAC voltage, this connector ensures safe power transmission. Featuring two rows of 62 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The 3.96mm pitch and straddle orientation make it ideal for board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient, perfect for space-constrained applications. The ECM31DKND connector is a reliable solution for high-performance PCB connections.

