ECM31DKNH

Heilind Number:SULECM31DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKNH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKNH

Detailed Description

The ECM31DKNH is a high-performance Board To Board PCB Connector designed for reliable and efficient electronic connections. With a female gender and two rows for enhanced connectivity, this connector features a clearance hole mount type and card extender termination method, ensuring easy installation and secure attachment. Constructed with durable PBT and Phosphor Bronze materials, it offers a 3A amperage and can handle up to 950 VAC. The Cantilever contact type and gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. With 62 positions, a pitch of 3.96mm, and a tail length of 15.37mm, it is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability and longevity. Perfect for high-reliability electronic systems, the ECM31DKNH is a versatile and essential component for your PCB connectivity needs.