ECM31DKNI

Heilind Number:SULECM31DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKNI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU ECM31DKNI, is a high-performance female connector designed for seamless card extender termination. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. Featuring two rows with a total of 62 positions, each with a cantilever contact type, this connector offers precise and secure connections with a pitch of 3.96mm (.156 in). Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it guarantees durability in diverse environments. The threaded mount type and straddle orientation provide versatility in installation. With a tail length of 15.37mm (.605 in) and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is suitable for various PCB applications. The termination plating of Matte Tin ensures enhanced performance. Trust the ECM31DKNI for efficient and stable board-to-board connections in your projects.