ECM31DKNN

Heilind Number:SULECM31DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKNN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKNN

Detailed Description

Introducing the ECM31DKNN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows and 62 positions, this connector is tailored for female applications with a contact pitch of 3.96mm (.156 in). Crafted with precision, it ensures a secure connection with its cantilever contact type made of gold-plated phosphor bronze, guaranteeing optimal conductivity even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of card extender and matte tin plating for termination guarantee robust and durable performance. Straddling orientation and a tail length of 15.37mm (.605 in) offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Trust the ECM31DKNN for efficient and long-lasting connectivity in your PCB projects.