ECM31DKNS

Heilind Number:SULECM31DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKNS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKNS

Detailed Description

The ECM31DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, it offers flexibility in installation. Featuring PBT and phosphor bronze construction and gold contact plating, it ensures reliable conductivity even in harsh environments. This female connector has two rows with a total of 62 positions, each capable of handling up to 3A of current at 950VAC. The cantilever contact type and straddle orientation allow for secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various industrial settings. The ECM31DKNS is a top choice for engineers seeking durable and high-quality PCB connectivity solutions.