ECM31DKNT

Heilind Number:SULECM31DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKNT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKNT

Detailed Description

Introducing the ECM31DKNT, a high-performance PCB connector designed for optimal power transmission. With a current rating of 3A and a voltage capability of 950VAC, this female connector ensures reliable connectivity in demanding applications. Featuring two rows of contact points and a threaded mount type, it offers secure attachment to your PCB. The termination method of Card Extender, contact material of Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 62 cantilever contact positions and a pitch of 3.96mm, it facilitates efficient signal transmission. Its straddle orientation and tail length of 15.37mm provide versatility in board-to-board connections. The connector's compact size, with dimensions of 13.97mm in height and 9.4mm in width, enables space-efficient PCB layouts. Terminated with matte tin, it complies with RoHS regulations for environmental sustainability. Classified under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ECM31DKNT is the ideal choice for your high-reliability electronic assemblies.