ECM31DKRH

Heilind Number:SULECM31DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKRH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKRH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM31DKRH, is a high-performance component designed for seamless connectivity in electronic devices. With a female gender, 3A amperage, and 62 positions spread across 2 rows, it offers versatile functionality. The clearance hole mount type and card extender termination method ensure easy installation. Featuring gold-plated phosphor bronze contacts, it guarantees reliable conductivity at a voltage of 950VAC. The cantilever contact type and straddle orientation further enhance its efficiency. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Matte tin termination plating adds durability. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. This connector is a must-have for professionals in the electronics industry, offering top-notch performance and longevity.