ECM31DKRI

Heilind Number:SULECM31DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKRI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKRI

Detailed Description

The ECM31DKRI PCB Connector is a high-performance female connector designed for demanding electronic applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The threaded mount type and card extender termination method provide secure installation on PCBs. Its 62 positions with a pitch of 3.96mm offer ample connectivity options. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient on the board. Overall, the ECM31DKRI is a top choice for board-to-board and card edge connections in various industries.