| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DKRS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECM31DKRS |
ECM31DKRS
| Heilind Number: | SULECM31DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, ECM31DKRS. Designed for high-performance applications, this female connector features two rows and a side hole mount type for easy installation. With a contact rating of 3A and voltage capacity of 950VAC, it ensures reliable power transmission. The 62 cantilever contact positions, made of gold-plated phosphor bronze, guarantee excellent conductivity. Its rugged construction, with a matte tin termination plating, can withstand extreme temperatures ranging from -65 to 125°C. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the ECM31DKRS for seamless and durable board-to-board connections in your electronic designs.

