ECM31DKRT

Heilind Number:SULECM31DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKRT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKRT

Detailed Description

This PBT and Phosphor Bronze female connector with a SKU of ECM31DKRT features a current rating of 3A and is designed for high-performance applications. With two rows and a threaded mount type, it offers secure and reliable connectivity. The termination method is through a Card Extender, ensuring easy installation. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 950 VAC, this connector is suitable for demanding environments. Its Cantilever contact type and Straddle orientation facilitate efficient signal transmission. With 62 positions and a tail length of 5.97mm, it accommodates multiple connections. The termination plating of Matte Tin enhances its longevity. This connector, belonging to the Board To Board PCB category, is ideal for use in various electronic systems. Operating within a wide temperature range of -65 to 125°C, it offers reliability in extreme conditions. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Though not designated as hi_rel, this connector ensures high-quality performance. The acronym ECM31DKRT simplifies identification and inventory management.