ECM31DKSD

Heilind Number:SULECM31DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKSD

Detailed Description

Introducing the ECM31DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 3A current rating, this female connector is perfect for power and signal transmission in electronic systems. Featuring two rows of 62 contacts, it offers ample connectivity options. The cantilever contact design, made of gold-plated phosphor bronze, ensures reliable and low-resistance connections. Operating at a voltage of 950VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount and thru-hole termination method allow for easy and secure installation on PCBs. With a sleek orientation of straight, a tail length of 4.83mm, and a height of 15.49mm, it provides versatility in design layouts. The matte tin termination plating guarantees durability and longevity. Certified for quality and performance, this connector is a must-have for any engineering project requiring robust interconnect solutions.