ECM31DKSI

Heilind Number:SULECM31DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKSI

Detailed Description

The ECM31DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power-intensive systems. The connector offers 62 positions across 2 rows, providing ample connectivity options. Its cantilever contact type and threaded mount ensure secure and stable connections. With a pitch of 3.96mm (.156 in) and a tail length of 4.83mm (.19 in), it is easy to install and compatible with standard PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industries. The matte Tin termination plating enhances durability and longevity. With a compact size of 9.4mm (.37 in) in width and a low profile height of 15.49mm (.61 in), this connector is space-efficient and versatile. Whether used in telecommunications, aerospace, or industrial equipment, the ECM31DKSI ensures optimal performance and connectivity.