ECM31DKSN

Heilind Number:SULECM31DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKSN

Detailed Description

The ECM31DKSN female PCB connector boasts a high amperage of 3A, ensuring reliable power transmission in demanding electronic applications. With two rows and a pitch of 3.96mm (.156 in), it offers 62 cantilever contacts made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed for through-hole termination, it provides secure and efficient assembly. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 950VAC, it meets stringent safety standards. The connector's compact straight orientation, with a tail length of 4.83mm (.19 in) and a height of 15.49mm (.61 in), allows for space-efficient PCB layout. Matte tin termination plating ensures further reliability. Perfect for high-performance systems, the ECM31DKSN is a top choice for board-to-board and card edge connections. Rest assured, this connector delivers uncompromising quality and performance.