ECM31DKSS

Heilind Number:SULECM31DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKSS

Detailed Description

The ECM31DKSS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 62 positions, it offers secure and efficient connectivity. The termination method, through-hole, and contact material of phosphor bronze with gold plating ensure reliable signal transmission. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. The cantilever contact type provides excellent contact stability. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution. Matte tin termination plating enhances durability. This connector, part of the ECM31DKSS series, is ideal for applications requiring high reliability and performance.