ECM31DKST

Heilind Number:SULECM31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKST

Detailed Description

Introducing the ECM31DKST, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector boasts a robust construction, featuring PBT and phosphor bronze materials with gold plating for optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures reliable power delivery. The connector, with two rows of 62 positions each, offers ample connectivity options with a pitch of 3.96mm (.156 in). Its cantilever contact type and threaded mount ensure secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), allows for space-saving installation on PCBs. The termination method of thru-hole with matte tin plating guarantees durability and longevity. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM31DKST connector delivers uncompromised performance. Elevate your connectivity solutions with this reliable and high-quality component.