ECM31DKUD

Heilind Number:SULECM31DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKUD

Detailed Description

Introducing the ECM31DKUD, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 3.96mm and 62 positions across 2 rows, this connector offers reliable connectivity. Its phosphor bronze contacts with gold plating ensure optimal signal transmission at an amperage of 3A and voltage of 950VAC. The cantilever contact type and right-angle orientation provide flexibility in mounting options. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for demanding industrial and electronic applications, the ECM31DKUD guarantees superior performance.