ECM31DKUH

Heilind Number:SULECM31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKUH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKUH

Detailed Description

The ECM31DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows with a total of 62 positions, this connector ensures secure and reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it easy to insert and remove cables. The termination method is through-hole, with a tail length of 6.35mm, ensuring strong mechanical stability. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for high-density PCB layouts. The termination plating is matte tin, further enhancing its durability. Suitable for use in aerospace, military, and industrial applications, the ECM31DKUH is a top choice for high-reliability connectivity solutions.