ECM31DKUI

Heilind Number:SULECM31DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKUI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKUI

Detailed Description

The ECM31DKUI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial applications. With a compact form factor and two rows of 62 female contacts, this connector offers exceptional connectivity in tight spaces. Its threaded mount type and through-hole termination method ensure secure and stable installation on PCBs. Constructed with durable PBT and phosphor bronze materials, it can handle an amperage of 3A and a voltage of 950 VAC, making it suitable for demanding environments. The gold-plated contacts provide excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, the ECM31DKUI allows for easy mating and un-mating. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating further enhances its durability. Ideal for high-reliability applications, the ECM31DKUI is a top choice for engineers seeking quality connectors for their designs.