ECM31DKUN

Heilind Number:SULECM31DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKUN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKUN

Detailed Description

Introducing the ECM31DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and two rows for efficient connectivity, this connector boasts a rugged construction featuring PBT and Phosphor Bronze materials. Operating at an amperage of 3A and a voltage of 950VAC, it ensures reliable power transmission. The gold-plated contacts offer superior conductivity, while the Cantilever contact type and right-angle orientation facilitate easy and secure connections. With 62 positions and a pitch of 3.96mm (.156 in), it provides ample room for multiple connections. Its through-hole termination method and matte tin plating guarantee robust attachment to PCBs. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for industries requiring durability and high performance. Meet your connectivity needs with the ECM31DKUN.