ECM31DKUS

Heilind Number:SULECM31DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKUS

Detailed Description

Introducing the ECM31DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained setups. It features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The cantilever contact type and side hole mount offer easy and secure installation on PCBs. Operating at a maximum voltage of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 3.96mm (.156 in) and 62 positions, it allows for efficient data transfer. The termination method of thru-hole with matte tin plating guarantees strong solder connections. Rated for a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Meet your connectivity needs with the ECM31DKUS, the perfect solution for high-reliability electronic systems.