ECM31DRMD-S288

Heilind Number:SULECM31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRMD-S288

Detailed Description

SKU ECM31DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it offers precise connectivity in a compact form factor. Featuring two rows and 62 positions, this connector ensures robust and secure connections. The female gender and straddle orientation make it versatile for various PCB layouts. Its termination method, card extender, guarantees reliable signal transmission. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures durability and excellent conductivity. Rated for up to 950VAC and 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The matte tin termination plating enhances its longevity. This connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.