ECM31DRMH-S288

Heilind Number:SULECM31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRMH-S288

Detailed Description

The ECM31DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, female gender design and two rows of 62 positions each, it offers secure and efficient connectivity. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable signal transmission. The contact type, loop bellow, and termination method, card extender, further enhance its performance. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power environments. Its clearance hole mount type and straddle orientation make installation easy and secure. With a tail length of 13.84mm, operating temperature range of -65 to 125°C, and termination plating of matte tin, it guarantees durability and stability. Whether for industrial, aerospace, or telecommunications applications, the ECM31DRMHS288 is the perfect choice for your connectivity needs.