| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DRMH |
ECM31DRMH
| Heilind Number: | SULECM31DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers safe and efficient power transmission. The 62 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Gold-plated contacts and wire wrap termination guarantee optimal signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECM31DRMH is suitable for a wide range of industrial settings. Its straight orientation and clearance hole mount type make installation easy and efficient. Trust in this connector for high-reliability connections in your PCB assemblies.

