ECM31DRMI-S288

Heilind Number:SULECM31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRMI-S288

Detailed Description

The ECM31DRMI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction of PBT and phosphor bronze, this connector ensures longevity in various applications. Featuring a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees safe and stable power transmission. The female gender, two rows, and threaded mount type facilitate easy installation. With a termination method of card extender and termination plating of matte tin, it offers secure and robust connectivity. Gold-plated phosphor bronze contacts with a pitch of 3.96mm and a contact type of loop bellow ensure excellent signal transmission. This connector, suitable for high-temperature environments ranging from -65 to 125°C, is ideal for demanding industrial and commercial electronic systems. With 62 positions and a tail length of 13.84mm, it provides ample connectivity options. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is space-efficient. The ECM31DRMIS288 is a dependable solution for your board-to-board connection needs.