ECM31DRMN-S288

Heilind Number:SULECM31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRMN-S288

Detailed Description

The ECM31DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The female gender, loop bellow contact type, and 62 positions make it suitable for complex electronic systems. Its termination method via card extender and termination plating of Matte Tin guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation on PCBs. Trust the ECM31DRMN-S288 for high-reliability connectivity in your electronic devices.