ECM31DRMS-S288

Heilind Number:SULECM31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DRMS-S288

Detailed Description

Featuring PBT and Phosphor Bronze construction, this female connector, with two rows and a side hole mount type, offers reliable connectivity. With a termination method of Card Extender and contact material of Phosphor Bronze plated with Gold, it ensures efficient signal transmission. The loop bellow contact type and straddle orientation make it suitable for various applications. With 62 positions and a voltage rating of 950 VAC, it guarantees versatility and safety. Operating in temperatures ranging from -65 to 125°C, and with a tail length of 13.84mm, this connector is durable and functional in demanding environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating ensures long-term performance. Ideal for use in high-reliability settings, this Board To Board PCB Connector/Card Edge Connector is a dependable solution for your connectivity needs.