ECM31DRMS

Heilind Number:SULECM31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRMS

Detailed Description

The ECM31DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 950VAC, it ensures reliable power transmission. Featuring two rows of 62 female contacts with side hole mounting and wire wrap termination, it offers secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 15.49mm height and 9.4mm width, it is ideal for space-constrained PCB layouts. The matte tin termination plating adds to its durability. The ECM31DRMS is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.