ECM31DRMT-S288

Heilind Number:SULECM31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRMT-S288

Detailed Description

The ECM31DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector ensures optimal performance even in harsh conditions. Featuring a gender-specific design with 62 positions spread across 2 rows, it offers seamless connectivity. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 3.96mm and a tail length of 13.84mm, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating offers corrosion resistance, making it ideal for long-term use. In summary, the ECM31DRMT-S288 is a reliable and high-quality solution for your board-to-board connectivity needs.