ECM31DRMT

Heilind Number:SULECM31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRMT

Detailed Description

Introducing the ECM31DRMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and a voltage withstand of 950VAC, it is suitable for power and data-intensive systems. The 2-row, 62-position configuration allows for versatile connectivity options. Its threaded mount and wire wrap termination method offer secure and efficient installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the ECM31DRMT for high-reliability connections in your next project.