ECM31DRSD

Heilind Number:SULECM31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRSD

Detailed Description

PBT & Phosphor Bronze; .00, female connector with a 3A amperage rating, ideal for high-performance board-to-board PCB connectivity. Featuring two rows of 62 gold-plated contacts, this connector guarantees reliable signal transmission with a voltage rating of 950VAC. The loop bellow contact type ensures secure mating, while the clearance hole mount type and thru-hole termination method offer easy installation. Constructed with high-quality materials, including phosphor bronze contacts and matte tin plating, this connector is designed for durability in harsh environments, with an operating temperature range of -65 to 125°C. With a compact size of .61in in height and 9.4mm in width, it is suitable for space-constrained applications. Perfect for use in aerospace, defense, and industrial settings, the ECM31DRSD connector is a dependable solution for demanding connectivity requirements.