| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DRSH-S288 |
ECM31DRSH-S288
| Heilind Number: | SULECM31DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our high-performance Board To Board PCB Connector, the ECM31DRSHS288. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this 62-position connector guarantees reliable power delivery at 3A and 950VAC. Its innovative Loop Bellow contact type ensures secure mating, while the 3.96mm pitch and Clearance Hole mount type offer easy installation. Designed for rugged environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The female gender, straddle orientation, and Card Extender termination method make it versatile for various applications. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-restricted PCB layouts. Trust the ECM31DRSHS288 for seamless connectivity in your electronic designs.

