ECM31DRSI-S288

Heilind Number:SULECM31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRSI-S288

Detailed Description

Introducing our ECM31DRSI-S288 PCB connector, meticulously crafted for high-performance applications. This female connector, featuring two rows for enhanced connectivity, boasts a robust construction of PBT and Phosphor Bronze, ensuring durability and reliability. With an amperage rating of 3A and a voltage tolerance of 950VAC, it guarantees efficient power transmission. The gold-plated Phosphor Bronze contacts offer superior conductivity, while the loop bellow contact type and straddle orientation optimize signal integrity. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method using a card extender and matte tin plating ensure secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted applications. Perfect for hi-rel industries, this ECM31DRSIS288 connector is the epitome of performance and quality.