| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DRSI |
ECM31DRSI
| Heilind Number: | SULECM31DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DRSI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and phosphor bronze construction with gold plating, this female connector ensures reliable power and data transmission. With a 3A amperage and 950VAC voltage rating, it meets stringent industry standards for performance. The 62-position, 2-row layout, and loop bellow contact type offer versatile connectivity options. Threaded mounting and through-hole termination guarantee secure installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The Matte Tin termination plating enhances durability. Compact and efficient, the ECM31DRSI is a must-have component for high-reliability electronic applications.

