ECM31DRSN-S288

Heilind Number:SULECM31DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DRSN-S288

Detailed Description

The ECM31DRSN-S288 is a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic systems. Featuring a gender of female with two rows and a pitch of 3.96mm, this connector offers 62 positions for seamless connectivity. Its termination method using a card extender ensures secure attachment. Made of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained environments. The matte tin termination plating adds to its durability. Whether for industrial or commercial use, the ECM31DRSNS288 connector is a top choice for reliable signal transmission.