ECM31DRSN

Heilind Number:SULECM31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRSN

Detailed Description

ECM31DRSN features a high-performance design suitable for demanding electrical applications. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Its female gender and loop bellow contact type offer secure connectivity, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Boasting 62 positions across 2 rows with a pitch of 3.96mm, it facilitates efficient PCB connections. Designed for harsh environments, it operates reliably in temperatures ranging from -65 to 125°C. The termination method of through-hole soldering with matte tin plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy, making it ideal for use in various electronic devices. A perfect choice for board-to-board or card edge connections, the ECM31DRSN is a dependable solution for your connectivity needs.