ECM31DRSS-S288

Heilind Number:SULECM31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRSS-S288

Detailed Description

The ECM31DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it meets the demands of various applications. The connector, with a side-hole mount type and card extender termination method, offers easy installation and secure connectivity. Its 62 positions, in a 2-row configuration, cater to multiple connections, while the loop bellow contact type guarantees stable contact pressure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of .61 inches and width of .37 inches, saves space on PCBs without compromising performance. Ideal for use in hi-rel applications, the ECM31DRSSS288 is a dependable solution for your connectivity needs.