ECM31DRST-S288

Heilind Number:SULECM31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRST-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECM31DRST-S288 is a high-performance board-to-board PCB connector suitable for demanding applications. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of Card Extender, contact material of Phosphor Bronze with gold plating, and loop bellow contact type guarantee efficient signal transfer. With 62 positions and a pitch of 3.96mm, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures durability and longevity. Ideal for applications requiring high reliability, the ECM31DRSTS288 connector meets stringent quality standards.