ECM31DRST

Heilind Number:SULECM31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DRST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DRST

Detailed Description

Introducing the ECM31DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 62 female contacts, this connector ensures secure and reliable connections. Constructed with PBT housing and phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. The straight orientation and threaded mount type make installation easy and secure. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial environments. The loop bellow contact type and termination method through-hole ensure optimal signal transmission. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it provides a compact yet robust solution for your PCB connectivity needs. Trust in the ECM31DRST for high reliability in your electronic systems.