| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DTAD |
ECM31DTAD
| Heilind Number: | SULECM31DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it offers unparalleled durability. The right-angle orientation and 62 positions make it ideal for compact designs, while the 3A amperage and Clearance Hole mount type provide efficient power transmission. The Thru Hole termination method and Matte Tin plating guarantee secure attachment to PCBs. Whether for aerospace, telecommunications, or industrial systems, the ECM31DTAD is the perfect solution for high-reliability connectivity needs.

