ECM31DTAI

Heilind Number:SULECM31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTAI

Detailed Description

Introducing SKU ECM31DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950 VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 62 positions make it versatile for various circuit configurations. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances durability. Trust the ECM31DTAI for robust and efficient board-to-board connections.