ECM31DTAN

Heilind Number:SULECM31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DTAN

Detailed Description

Introducing the ECM31DTAN Board To Board PCB Connector, a high-performance component designed for demanding applications. With a gender option of Female and two rows for enhanced connectivity, this connector ensures reliable signal transmission. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The 3A amperage and 950VAC voltage rating make it suitable for power and data transfer. Its Loop Bellow contact type and Right Angle orientation offer versatility in assembly. With 62 positions and a 3.96mm pitch, it accommodates multiple connections with precision. The termination method is Thru Hole, and the Matte Tin plating ensures durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Compact in size, with dimensions of 15.49mm (H) x 9.4mm (W) and a connector height of 0.61 inches, it saves space on the PCB. Trust the ECM31DTAN for seamless board-to-board connections in your electronic designs.