ECM31DTAS

Heilind Number:SULECM31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DTAS

Detailed Description

Introducing the ECM31DTAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a robust build quality with a 3A amperage rating, making it suitable for power and signal transmission. Featuring two rows with a side hole mount type and through-hole termination method, installation is efficient and secure. The gold-plated Phosphor Bronze contacts ensure reliable conductivity, while the loop bellow contact type and right-angle orientation enhance versatility in circuit designs. With 62 positions and a voltage rating of 950 VAC, this connector offers ample connectivity options for various systems. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a compact yet functional solution. The matte tin termination plating adds durability and longevity to the connector. Ideal for applications in aerospace, defense, and industrial settings, the ECM31DTAS is a reliable choice for demanding connectivity needs.