| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DTBH |
ECM31DTBH
| Heilind Number: | SULECM31DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and right-angle orientation make installation easy in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Perfect for use in aerospace, defense, and industrial settings, the ECM31DTBH is a top choice for high-reliability applications.

